The HA17904PSJ-E is an 8-pin dual operational amplifier from Renesas, featuring an industrial temperature range of -40°C to 85°C. It operates on a nominal supply voltage of 15V, with a maximum limit of 32V. The amplifier has a maximum input offset voltage of 7mV and an average bias current of 250μA. It is packaged in a DIP-8 format, suitable for through-hole mounting.
Checking distributor stock and pricing after the page loads.
Renesas HA17904PSJ-E technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.6 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 32 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.25 |
| Slew Rate-Nom | 0.2 |
| Common-mode Reject Ratio-Nom | 80 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.