
The HA179L05U-TL-E is a fixed linear voltage regulator with a dropout voltage of 1.3V and an input voltage range of 35V. It can supply up to 150mA of current and has a maximum voltage tolerance of 5%. The regulator is packaged in a TO-243 plastic package and is suitable for surface mount applications. It operates over a temperature range of 0°C to 125°C and is compliant with RoHS and Reach SVHC regulations.
Checking distributor stock and pricing after the page loads.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.3V |
| Input Voltage Absolute-Max | 35V |
| Line Regulation-Max | 0.15% |
| Load Regulation-Max | 0.06% |
| Moisture Sensitivity Level | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 150mA |
| Output Voltage1-Nom | -5V |
| Package Body Material | Plastic |
| Package Equivalence Code | TO-243 |
| Packaging | Tape and Reel |
| Peak Reflow Temperature (Cel) | 260°C |
| Qualification Status | Not Qualified |
| Reach SVHC Compliant | Yes |
| Regulator Type | Series |
| RoHS Compliant | Yes |
| Surface Mount | Yes |
| Technology | BIPOLAR |
| Time @ Peak Reflow Temperature-Max (s) | 20s |
| Voltage Tolerance-Max | 5% |
| RoHS | Compliant |
