Fixed negative voltage regulator IC with a nominal output of -12V and a maximum output current of 150mA. Features a 1.3V dropout voltage and a maximum input voltage of 27V, with a minimum input voltage of 14.5V. Offers line regulation of 0.25% and load regulation of 0.1%. Operates within a temperature range of 0°C to 125°C. Packaged in a 3-pin plastic SIP (TO-92) for through-hole mounting.
Sign in to ask questions about the Renesas HA179L12 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA179L12 technical specifications.
| Adjustability | FIXED |
| Dropout Voltage1-Nom | 1.3V |
| Input Voltage Absolute-Max | 35V |
| JESD-30 Code | O-PBCY-T3 |
| Line Regulation-Max | 0.25% |
| Load Regulation-Max | 0.1% |
| Max Input Voltage | 27V |
| Min Input Voltage | 14.5V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Operating Temperature, TJ-Max | 125°C |
| Operating Temperature, TJ-Min | 0°C |
| Output Current1-Max | 150mA |
| Output Voltage1-Max | 12.6V |
| Output Voltage1-Min | 11.4V |
| Output Voltage1-Nom | 12V |
| Package Body Material | Plastic |
| Package Code | TO-92 |
| Package Equivalence Code | SIP3,.1,50 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| Regulator Type | FIXED NEGATIVE SINGLE OUTPUT STANDARD REGULATOR |
| Surface Mount | No |
| Technology | BIPOLAR |
| Terminal Form | Through Hole |
| Terminal Pitch | 1.27mm |
| Terminal Position | BOTTOM |
| Voltage Tolerance-Max | 5% |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HA179L12 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.