The HA17L431AP is a voltage reference IC with a maximum operating temperature of 85 degrees Celsius and a minimum operating temperature of -20 degrees Celsius. It has a 3-pin package with a bottom terminal position and a JEDEC package code of O-PBCY-W3. The IC has a single output and a voltage tolerance of 1 percent. It is suitable for use in a variety of applications, including power management systems. The HA17L431AP is manufactured by Renesas and is classified as a voltage reference IC in the category of power management ICs.
Renesas HA17L431AP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 3 |
| Min Operating Temperature | -20 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-PBCY-W3 |
| Pin Count | 3 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Number of Outputs | 1 |
| Voltage Tolerance-Max | 1 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| Lead Free | No |
| HTS Code | 8542.39.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA17L431AP to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.