The HA17L431AP-E is a two-terminal voltage reference from Renesas, operating within a temperature range of -20°C to 85°C. It features a nominal output voltage of 1.24V, with a maximum output voltage of 1.253V and a minimum output voltage of 1.227V. The device is packaged in a TO-92 plastic cylindrical body with a copper terminal finish. It is RoHS compliant and not qualified for automotive applications.
Checking distributor stock and pricing after the page loads.
Renesas HA17L431AP-E technical specifications.
| Analog IC - Other Type | TWO TERMINAL VOLTAGE REFERENCE |
| JESD-609 Code | e2 |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Max Output Voltage | 1.253V |
| Min Output Voltage | 1.227V |
| Moisture Sensitivity Level | 1 |
| Nominal Output Voltage | 1.24V |
| Number of Functions | 1 |
| Number of Outputs | 1 |
| Package Body Material | Plastic |
| Package Code | TO-92 |
| Package Shape | Round |
| Package Style | CYLINDRICALMeter |
| Qualification Status | Not Qualified |
| RoHS Compliant | Yes |
| Surface Mount | No |
| Temperature Grade | OTHER |
| Terminal Finish | Copper |
| Terminal Form | Wire |
| Terminal Position | BOTTOM |
| Trim/Adjustable Output | No |
| RoHS | Compliant |
No datasheet is available for this part.