High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a minimum voltage gain of 10000 and a unity gain bandwidth of 20000 kHz. Designed for demanding applications, it operates across a wide temperature range from -55°C to 125°C, with MIL-STD-883 screening. Key specifications include a maximum supply current of 6.5 mA and a minimum slew rate of 84 V/µs. The 8-terminal device utilizes a JEDEC O-MBCY-W8 package.
Checking distributor stock and pricing after the page loads.
Renesas HA2-2520/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6.5 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.2 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Voltage Gain-Min | 10000 |
| Unity Gain BW-Nom | 20000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | NO |
| Screening Level | MIL-STD-883 |
| Slew Rate-Min | 84 |
| Input Offset Current-Max (IIO) | 0.025 |
| REACH | unknown |
| Military Spec | True |