The HA2-2645-5 is an operational amplifier with a maximum operating temperature of 75°C and a supply voltage of 40V. It has a pin count of 8 and a temperature grade of commercial extended. The amplifier type is operational and has a slew rate of 5. It is available in an 8-pin O-MBCY-W8 package with terminals positioned at the bottom.
Renesas HA2-2645-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 40 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 50 |
| Input Offset Voltage-Max | 7000 |
| Average Bias Current-Max (IIB) | 0.05 |
| Neg Supply Voltage-Nom (Vsup) | -40 |
| Slew Rate-Nom | 5 |
| Common-mode Reject Ratio-Nom | 100 |
| Unity Gain BW-Nom | 4000 |
| Neg Supply Voltage Limit-Max | -50 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA2-2645-5 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.