Renesas HA2-5002-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | R-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 10 |
| Slew Rate-Nom | 0.0013 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA2-5002-2 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.