The HA2-5002-2ZR5254 is an 8-pin buffer amplifier from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a nominal supply voltage of 12V and a maximum supply voltage limit of 22V. The amplifier type is a buffer, and it has a maximum input offset voltage of 30,000 microvolts. The average bias current is maximally 10 microamperes. The JEDEC package code is O-MBCY-W8, indicating an 8-pin package with a bottom terminal position.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA2-5002-2ZR5254 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA2-5002-2ZR5254 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 10 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA2-5002-2ZR5254 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.