Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA2-5002/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA2-5002/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-W8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HA2-5002/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.