High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal unity gain bandwidth of 100 MHz and a slew rate of 120 V/µs. It operates with a nominal supply voltage of ±15V, with limits up to ±20V. Key specifications include a maximum input offset voltage of 5mV and a maximum bias current of 50nA at 25°C. The component is housed in an 8-terminal O-MBCY-P8 package, suitable for operation between 0°C and 75°C.
Checking distributor stock and pricing after the page loads.
Renesas HA2-5160-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | BOTTOM |
| JEDEC Package Code | O-MBCY-P8 |
| Number of Functions | 1 |
| Temperature Grade | OTHER |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 10 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 5000 |
| Average Bias Current-Max (IIB) | 0.01 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.00005 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 120 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 60 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | YES |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Slew Rate-Min | 100 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.