This operational amplifier features a voltage-feedback architecture, offering a unity gain bandwidth of 6000 kHz and a nominal slew rate of 6 V/µs. It operates with a nominal supply voltage of ±15V, extending up to ±22.5V, and has a maximum supply current of 7 mA. The device boasts a minimum voltage gain of 150,000 and a common-mode reject ratio of 80 dB, with a maximum input offset voltage of 12000 µV and a maximum bias current of 0.5 µA. Packaged in a 16-terminal R-PDIP (T16) with dimensions of 19.17 mm x 7.62 mm, this commercial extended temperature grade component is designed for single function applications.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 12000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 6 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 80 |
| Voltage Gain-Min | 150000 |
| Unity Gain BW-Nom | 6000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | NO |
| Slew Rate-Min | 4 |
| Input Offset Current-Max (IIO) | 0.05 |
| REACH | unknown |
| Military Spec | False |