Operational Amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of ±15V, with limits up to ±20V. Key performance specifications include a minimum voltage gain of 15000, a nominal slew rate of 30 V/µs, and a unity gain bandwidth of 12000 kHz. The device operates within a commercial extended temperature range of 0°C to 75°C and is housed in an 8-terminal PDIP package.
Checking distributor stock and pricing after the page loads.
Renesas HA3-2505-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 6 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.25 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 30 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 90 |
| Voltage Gain-Min | 15000 |
| Unity Gain BW-Nom | 12000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Slew Rate-Min | 20 |
| Input Offset Current-Max (IIO) | 0.05 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.