High-performance operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of ±15V with a maximum operating temperature of 75°C and a minimum of 0°C. Key specifications include a maximum supply current of 4mA, a nominal slew rate of 35V/µs, and a unity gain bandwidth of 100kHz. The device is housed in an 8-terminal R-PDIP-T8 package with a nominal width of 7.62mm and length of 9.585mm.
Renesas HA3-2625-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 0.07 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | NO |
| Slew Rate-Min | 20 |
| Input Offset Current-Max (IIO) | 0.04 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.