Commercial temperature grade operational amplifier featuring a voltage-feedback architecture. This 8-terminal, DIP-packaged device offers a nominal supply voltage of ±15V with a maximum supply current of 11mA. Key performance specifications include a nominal slew rate of 240 V/µs, a unity gain bandwidth of 50MHz, and a minimum voltage gain of 50,000. Frequency compensation is integrated, and the device operates within a temperature range of 0°C to 70°C.
Checking distributor stock and pricing after the page loads.
Renesas HA3-2841-5 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 11 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 17.5 |
| Input Offset Voltage-Max | 6000 |
| Average Bias Current-Max (IIB) | 15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 10 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 240 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 50000 |
| Unity Gain BW-Nom | 50000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -17.5 |
| Micropower | NO |
| Slew Rate-Min | 200 |
| Input Offset Current-Max (IIO) | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.