Quad operational amplifier featuring a voltage-feedback architecture. This IC offers a nominal supply voltage range of ±15V, with maximum limits of ±20V. Key performance specifications include a minimum voltage gain of 25,000 and a nominal slew rate of 1.6V/µs. The device operates within a commercial temperature range of 0°C to 70°C and has a maximum supply current of 7mA. It is housed in a 14-terminal PDIP package.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 6500 |
| Average Bias Current-Max (IIB) | 0.4 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 1.6 |
| Frequency Compensation | YES |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 95 |
| Voltage Gain-Min | 25000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Input Offset Current-Max (IIO) | 0.05 |
| REACH | Compliant |
| Military Spec | False |