The HA3-4905-5 is a commercial extended temperature comparator from Renesas with a maximum operating temperature of 75°C and a minimum operating temperature of 0°C. It has a dual supply voltage of 15V and -15V and a maximum average bias current of 0.3mA. The comparator is available in a 16-pin DIP package with a width of 7.62mm and a length of 19.17mm. It is suitable for use in a variety of applications where a high-temperature comparator is required.
Checking distributor stock and pricing after the page loads.
Renesas HA3-4905-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T16 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.