The HA3-5033-5 is a buffer amplifier from Renesas with a commercial extended temperature range of 0 to 75°C. It has 8 terminals and a dual terminal position. The amplifier operates with a nominal supply voltage of 12V and a maximum supply voltage of 20V. The input offset voltage is maximally 25mV and the average bias current is maximally 50µA.
Checking distributor stock and pricing after the page loads.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 25000 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 0.0011 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | Compliant |
| Military Spec | False |