The HA4-5002/883 is a 20-pin quad buffer amplifier from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a JEDEC package code of S-CQCC-N20 and a terminal position of quad. The amplifier is designed for use in military-grade applications and has a temperature grade of MILITARY. It operates on a supply voltage of 12V and has a maximum supply voltage limit of 22V. The amplifier has a slew rate of 1300 and an average bias current of 7mA.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA4-5002/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Max Operating Temperature | 125 |
| Number of Terminals | 20 |
| Min Operating Temperature | -55 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-CQCC-N20 |
| Width | 8.89 |
| Length | 8.89 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 12 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 7 |
| Neg Supply Voltage-Nom (Vsup) | -12 |
| Slew Rate-Nom | 1300 |
| Neg Supply Voltage Limit-Max | -22 |
| Screening Level | MIL-STD-883 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | unknown |
| Military Spec | True |
Download the complete datasheet for Renesas HA4-5002/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.