The HA4201CB96 is an 8-channel dual multiplexer from Renesas, operating within a temperature range of 0 to 70°C. It is designed to function with a supply voltage of 4.5 to 5.5V. The device is packaged in a R-PDSO-G8 SOP package, measuring 3.9mm in width and 4.9mm in length.
Checking distributor stock and pricing after the page loads.
Renesas HA4201CB96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 1 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.