The HA4314BCAZ is a commercial-grade multiplexer from Renesas with a 16-pin SSOP package. It operates within a temperature range of 0 to 70 degrees Celsius and is powered by a nominal 5V supply voltage. The device features 4 channels and a single function, making it suitable for various logic IC applications.
Renesas HA4314BCAZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4314BCAZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.