Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA4314BCAZ96 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA4314BCAZ96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 4.89 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4314BCAZ96 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.