The HA4314BCP is a 14-pin dual multiplexer from Renesas, designed for commercial temperature operation. It can handle a supply voltage range of 4.5 to 5.5V and has a nominal supply voltage of 5V. The device has a width of 7.62mm and a length of 19.17mm, and is packaged in a 14-pin DIP. The HA4314BCP is suitable for use in a variety of applications, including those requiring a high level of signal processing and switching functionality.
Checking distributor stock and pricing after the page loads.
Renesas HA4314BCP technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.