The HA4314BCPZ is a commercial-grade logic demultiplexer with 4 channels, operating on a 5V supply voltage. It has a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. The device is packaged in a 14-pin PDIP package with a width of 7.62mm and a length of 19.17mm. It is designed to operate within a 4.5V to 5.5V supply voltage range and has a nominal negative supply voltage of -5V.
Renesas HA4314BCPZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 14 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T14 |
| Width | 7.62 |
| Length | 19.17 |
| Pin Count | 14 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4314BCPZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.