The HA4344BCBZ is a commercial-grade, 16-pin SOP analog switch from Renesas, designed for use with a 5V supply voltage. It operates over a temperature range of 0 to 70 degrees Celsius and features a dual terminal position. The device has a width of 3.9mm and a length of 9.9mm, and is packaged in a JEDEC R-PDSO-G16 package.
Checking distributor stock and pricing after the page loads.
Renesas HA4344BCBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 3.9 |
| Length | 9.9 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 4 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.