Analog Video 330MHz 4 x 1 16-Pin SOIC N
Checking distributor stock and pricing after the page loads.
Renesas HA4404BCB technical specifications.
| Array Configuration | 4x1 |
| Number of Arrays | 1 |
| Category | Video |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| 3dB Bandwidth Range | >=250MHz |
| 3dB Bandwidth | 330(Typ)MHz |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±5.5V |
| Power Supply Type | Dual |
| Pin Count | 16 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.