The HA456CM is a commercial-grade, quad-channel analog switch from Renesas. It operates over a temperature range of 0 to 70°C and is powered by a 5V supply, with a maximum voltage of 5.5V. The device features 44 terminals and a quad terminal position. It is packaged in a 44-pin LCC package and has a commercial temperature grade.
Checking distributor stock and pricing after the page loads.
Renesas HA456CM technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| RoHS | No |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.