The HA456CMZ is a commercial-grade analog switch IC with 44 terminals, operating over a temperature range of 0 to 70 degrees Celsius. It has a nominal supply voltage of 5V and a maximum supply voltage of 5.5V, with a minimum supply voltage of 4.5V. The device is available in a quad terminal position and has a JEDEC package code of S-PQCC-J44, with dimensions of 16.585mm in width and length. It is designed for use in commercial applications and has a temperature grade of commercial.
Renesas HA456CMZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 44 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J44 |
| Width | 16.585 |
| Length | 16.585 |
| Pin Count | 44 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 5.5 |
| Supply Voltage-Min (Vsup) | 4.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Number of Channels | 8 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA456CMZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.