The HA456CN is an 8x8 video array IC with a 3dB bandwidth range of 100 to 250 MHz and a typical 3dB bandwidth of 120 MHz. It operates over a temperature range of 0 to 70°C and is powered by a dual supply voltage of ±4.5 to ±5.5V. The device has 44 pins and is packaged in a MQFP package. It is a type of interface IC and analog switch.
Checking distributor stock and pricing after the page loads.
Renesas HA456CN technical specifications.
| Array Configuration | 8x8 |
| Number of Arrays | 1 |
| Category | Video |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| 3dB Bandwidth Range | 100 to 250MHz |
| 3dB Bandwidth | 120MHz |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±5.5V |
| Power Supply Type | Dual |
| Pin Count | 44 |
| Package/Case | MQFP |
| Package Family Name | QFP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.