The HA456CP is an 8x8 array video interface IC from Renesas, designed for operation within a temperature range of 0 to 70°C. It requires a dual power supply voltage of ±4.5 to ±5.5V. The IC is packaged in a 40-pin PDIP package.
Checking distributor stock and pricing after the page loads.
Renesas HA456CP technical specifications.
| Array Configuration | 8x8 |
| Number of Arrays | 1 |
| Category | Video |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 70°C |
| 3dB Bandwidth Range | 100 to 250MHz |
| 3dB Bandwidth | 120MHz |
| Minimum Dual Supply Voltage | ±4.5V |
| Typical Dual Supply Voltage | ±5V |
| Maximum Dual Supply Voltage | ±5.5V |
| Power Supply Type | Dual |
| Pin Count | 40 |
| Package/Case | PDIP |
| Package Family Name | DIP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.