The HA4600CBZ is a buffer amplifier from Renesas with a commercial temperature grade and a maximum operating temperature of 70°C. It operates on a nominal supply voltage of 5V and has a maximum supply voltage limit of 6V. The device has 8 terminals and a JEDEC package code of R-PDSO-G8. It is designed to provide a buffer function with a maximum average bias current of 50 and a slew rate of 1750.
Sign in to ask questions about the Renesas HA4600CBZ datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA4600CBZ technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1750 |
| Neg Supply Voltage Limit-Max | -6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4600CBZ to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.