The HA4600CBZ96 is a commercial-grade buffer amplifier with a maximum operating temperature of 70 degrees Celsius and a minimum operating temperature of 0 degrees Celsius. It features a 5-volt supply voltage and a maximum average bias current of 50 microamperes. The amplifier is packaged in an 8-pin R-PDSO-G8 package and is suitable for use in commercial applications.
Renesas HA4600CBZ96 technical specifications.
| Max Operating Temperature | 70 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 6 |
| Average Bias Current-Max (IIB) | 50 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Slew Rate-Nom | 1750 |
| Neg Supply Voltage Limit-Max | -6 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4600CBZ96 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.