The HA4P5002-5Z is a commercial extended quad buffer amplifier from Renesas, featuring a 20-pin QCCJ package. It operates within a temperature range of 0 to 75 degrees Celsius. The amplifier has a maximum supply voltage of 22 volts and a maximum input offset voltage of 30,000 microvolts. The average bias current is maximally 10 microamperes. The device is designed for use in commercial extended temperature applications.
Renesas HA4P5002-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 20 |
| Min Operating Temperature | 0 |
| Terminal Position | QUAD |
| JEDEC Package Code | S-PQCC-J20 |
| Width | 8.965 |
| Length | 8.965 |
| Pin Count | 20 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 10 |
| Slew Rate-Nom | 0.0013 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA4P5002-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.