Sample and Hold 1-CH 0.1us 8-Pin SOIC N
Checking distributor stock and pricing after the page loads.
| Number of S/H | 1 |
| Acquisition Time | 0.1us |
| Power Supply Type | Dual |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 8 |
| Package/Case | SOIC N |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |