
Industrial-grade sample and hold amplifier with a single channel and 8-pin SOIC package. Features a wide operating temperature range of -40°C to 85°C, supporting dual terminal positions. Operates with a nominal supply voltage of ±5V, with maximum limits of 5.5V and -5.5V respectively. Offers a maximum analog input voltage of ±2.5V and a maximum supply current of 22mA.
Renesas HA5351IBZ technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Current-Max | 22 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 5.5 |
| Neg Supply Voltage-Nom (Vsup) | -5 |
| Neg Supply Voltage Limit-Max | -5.5 |
| Analog Input Voltage-Max | 2.5 |
| Analog Input Voltage-Min | -2.5 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA5351IBZ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.