The HA7-5101/883 is an 8-pin dual operational amplifier from Renesas, featuring a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It has a supply voltage of 15V and a maximum supply voltage limit of 20V. The amplifier type is operational, with an input offset voltage of 4000mV and an average bias current of 0.325mA. It has a slew rate of 5.4V/μs and a common-mode reject ratio of 80dB. The package type is DIP, and it meets the MIL-STD-883 screening level.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA7-5101/883 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA7-5101/883 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 4000 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 5.4 |
| Common-mode Reject Ratio-Nom | 80 |
| Unity Gain BW-Nom | 10000 |
| Neg Supply Voltage Limit-Max | -20 |
| Screening Level | MIL-STD-883 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | True |
Download the complete datasheet for Renesas HA7-5101/883 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.