
The HA7-5102-2 is a dual operational amplifier from Renesas with a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It features a JEDEC package code of R-GDIP-T8 with a width of 7.62mm and a length of 10.29mm. The device has a supply voltage of 15V and a maximum supply voltage limit of 20V. It also has a negative supply voltage of -15V and a maximum negative supply voltage limit of -20V. The HA7-5102-2 has an input offset voltage of 2500mV and an average bias current of 0.325mA. It has a slew rate of 3V/us and a common-mode reject ratio of 95dB. The device is suitable for use in military-grade applications.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA7-5102-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA7-5102-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Pin Count | 8 |
| Number of Functions | 2 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 2500 |
| Average Bias Current-Max (IIB) | 0.325 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Renesas HA7-5102-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.