This operational amplifier features a voltage-feedback architecture, offering a unity gain bandwidth of 2500 kHz and a minimum voltage gain of 1,000,000. It operates with a nominal supply voltage of ±15V, with limits up to ±20V, and a maximum supply current of 1.7mA. The amplifier boasts a low input offset voltage of 130µV maximum and an average bias current of 6nA maximum. Designed with 8 terminals in a DIP package, this single-function amplifier is rated for commercial extended temperature operation from 0°C to 75°C.
Renesas HA7-5135-5 technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Length | 10.29 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 1.7 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 130 |
| Average Bias Current-Max (IIB) | 0.006 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.004 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 0.8 |
| Frequency Compensation | NO |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 1000000 |
| Unity Gain BW-Nom | 2500 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -20 |
| Micropower | NO |
| Slew Rate-Min | 0.5 |
| Input Offset Current-Max (IIO) | 0.004 |
| REACH | unknown |
| Military Spec | False |
No datasheet is available for this part.