The HA7-5147-2 is a dual operational amplifier from Renesas, featuring a maximum operating temperature of 125 degrees Celsius and a minimum operating temperature of -55 degrees Celsius. It has a pin count of 8 and a terminal position of dual. The amplifier type is operational amplifier, with a supply voltage of 15V and a slew rate of 35V/us. The common-mode reject ratio is 120 dB and the unity gain bandwidth is 140 kHz.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA7-5147-2 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA7-5147-2 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 140000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | No |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | not_compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA7-5147-2 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.