The HA7-5147R5254 is an 8-pin dual-supply operational amplifier from Renesas, with a maximum operating temperature of 125°C and a minimum operating temperature of -55°C. It features a slew rate of 35V/μs and a common-mode reject ratio of 120dB. The amplifier has a unity gain bandwidth of 140kHz and an input offset voltage of 300μV. It is available in a R-GDIP-T8 package type.
Checking distributor stock and pricing after the page loads.
Renesas HA7-5147R5254 technical specifications.
| Max Operating Temperature | 125 |
| Number of Terminals | 8 |
| Min Operating Temperature | -55 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-GDIP-T8 |
| Width | 7.62 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | MILITARY |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Common-mode Reject Ratio-Nom | 120 |
| Unity Gain BW-Nom | 140000 |
| Neg Supply Voltage Limit-Max | -22 |
| RoHS | Yes |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.