The HA7210IP is an 8-terminal dual analog IC with an industrial temperature range of -40 to 85 degrees Celsius. It operates within a supply voltage of 2 to 7 volts and is packaged in a R-PDIP-T8 package. The IC has a width of 7.62 millimeters and a length of 9.585 millimeters.
Checking distributor stock and pricing after the page loads.
Renesas HA7210IP technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDIP-T8 |
| Width | 7.62 |
| Length | 9.585 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 5 |
| Supply Voltage-Max (Vsup) | 7 |
| Supply Voltage-Min (Vsup) | 2 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.