Renesas HA9P2556-9 technical specifications.
| Logic Function | Analog Multiplier |
| Number of Elements per Chip | 1 |
| Number of Bits | 4 |
| Output Type | Single |
| Typical 3dB Bandwidth | 57MHz |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
Download the complete datasheet for Renesas HA9P2556-9 to view detailed technical specifications.
No datasheet is available for this part.