Industrial-grade operational amplifier featuring a voltage-feedback architecture. This single-function IC offers a nominal supply voltage of ±15V, with limits up to ±22.5V. Key performance specifications include a nominal slew rate of 35V/µs and a unity gain bandwidth of 100kHz. The device operates across an industrial temperature range of -40°C to 85°C and is housed in an 8-terminal R-PDSO-G8 package.
Checking distributor stock and pricing after the page loads.
Renesas HA9P2625-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 8 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Number of Functions | 1 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22.5 |
| Input Offset Voltage-Max | 700 |
| Average Bias Current-Max (IIB) | 0.04 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.025 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 35 |
| Frequency Compensation | NO |
| Low-Offset | NO |
| Common-mode Reject Ratio-Nom | 100 |
| Voltage Gain-Min | 0.07 |
| Unity Gain BW-Nom | 100000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22.5 |
| Micropower | NO |
| Slew Rate-Min | 20 |
| Input Offset Current-Max (IIO) | 0.04 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.