The HA9P4905-5Z is a dual comparator IC from Renesas, featuring a commercial extended temperature grade and a supply voltage range of 15V to 33V. It has 16 terminals and a pin count of 16, with a width of 7.5mm and a length of 10.3mm. The device operates within a temperature range of 0°C to 75°C and is available in a SOIC-16 package.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the Renesas HA9P4905-5Z datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
Renesas HA9P4905-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 4 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | COMPARATOR |
| Supply Voltage Limit-Max | 33 |
| Input Offset Voltage-Max | 10000 |
| Average Bias Current-Max (IIB) | 0.3 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA9P4905-5Z to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.