
High-performance buffer amplifier IC featuring 110MHz bandwidth and a high slew rate of 0.0013 V/µs. This 8-terminal device offers a high output current capability, operating within a supply voltage range of -22V to +22V. Designed for commercial extended temperature operation from 0°C to 75°C, it utilizes a R-PDSO-G8 package with dimensions of 3.9mm width and 4.9mm length. The amplifier boasts a maximum input offset voltage of 30mV and an average bias current of 10µA.
Renesas HA9P5002-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Amplifier Type | BUFFER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 30000 |
| Average Bias Current-Max (IIB) | 10 |
| Slew Rate-Nom | 0.0013 |
| Neg Supply Voltage Limit-Max | -22 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA9P5002-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.