The HA9P5104-9 is a 16-channel industrial-grade operational amplifier from Renesas. It operates within a temperature range of -40°C to 85°C and has a supply voltage of 15V. The device has a maximum input offset voltage of 3000mV and a common-mode reject ratio of 95dB. It is packaged in a 16-pin R-PDSO-G16 package with a width of 7.5mm and a length of 10.3mm. The HA9P5104-9 is suitable for industrial applications.
Checking distributor stock and pricing after the page loads.
Renesas HA9P5104-9 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 16 |
| Min Operating Temperature | -40 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Number of Functions | 4 |
| Temperature Grade | INDUSTRIAL |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 20 |
| Input Offset Voltage-Max | 3000 |
| Average Bias Current-Max (IIB) | 0.5 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 3 |
| Common-mode Reject Ratio-Nom | 95 |
| Unity Gain BW-Nom | 8000 |
| Neg Supply Voltage Limit-Max | -20 |
| REACH | Compliant |
| Military Spec | False |
No datasheet is available for this part.