
Precision operational amplifier featuring 8.5MHz bandwidth and ultra-low noise performance. This voltage-feedback amplifier offers a minimum voltage gain of 700,000 and a nominal slew rate of 10 V/µs. Operating across a commercial extended temperature range from 0°C to 75°C, it supports dual supply voltages from ±15V to ±22V. The device boasts a maximum input offset voltage of 300µV and a typical bias current of 0.08nA at 25°C. Housed in an 8-terminal PDSO package, this single-function amplifier is designed for high-precision applications.
Renesas HA9P5127-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 8 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G8 |
| Width | 3.9 |
| Length | 4.9 |
| Pin Count | 8 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Supply Current-Max | 4 |
| Amplifier Type | OPERATIONAL AMPLIFIER |
| Supply Voltage Limit-Max | 22 |
| Input Offset Voltage-Max | 300 |
| Average Bias Current-Max (IIB) | 0.15 |
| Architecture | VOLTAGE-FEEDBACK |
| Bias Current-Max (IIB) @25C | 0.08 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Slew Rate-Nom | 10 |
| Frequency Compensation | YES |
| Low-Offset | YES |
| Common-mode Reject Ratio-Nom | 120 |
| Voltage Gain-Min | 700000 |
| Unity Gain BW-Nom | 5000 |
| Low-Bias | NO |
| Neg Supply Voltage Limit-Max | -22 |
| Micropower | NO |
| Slew Rate-Min | 7 |
| Input Offset Current-Max (IIO) | 0.075 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA9P5127-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.