Sample and Hold 1-CH 1.5us 16-Pin SOIC W
Checking distributor stock and pricing after the page loads.
Renesas HA9P5320-5 technical specifications.
| Number of S/H | 1 |
| Acquisition Time | 1.5us |
| Power Supply Type | Dual |
| Min Operating Temperature | 0°C |
| Max Operating Temperature | 75°C |
| Pin Count | 16 |
| Package/Case | SOIC W |
| Package Family Name | SOP |
| RoHS | No |
| RoHS Version | 2011/65/EU, 2015/863 |
No datasheet is available for this part.