
1-channel sample and hold amplifier, featuring a 1.5µs acquisition time. Operates with a nominal supply voltage of ±15V, with maximum limits of ±20V. Accepts analog input voltages from -10V to +10V. Housed in a 16-pin SOIC package (R-PDSO-G16) with dual terminal positions, measuring 10.3mm in length and 7.5mm in width. Commercial extended temperature grade, with a maximum operating temperature of 75°C and a minimum of 0°C.
Renesas HA9P5320-5Z technical specifications.
| Max Operating Temperature | 75 |
| Number of Terminals | 16 |
| Min Operating Temperature | 0 |
| Terminal Position | DUAL |
| JEDEC Package Code | R-PDSO-G16 |
| Width | 7.5 |
| Length | 10.3 |
| Pin Count | 16 |
| Number of Functions | 1 |
| Temperature Grade | COMMERCIAL EXTENDED |
| Supply Voltage-Nom (Vsup) | 15 |
| Amplifier Type | SAMPLE AND HOLD CIRCUIT |
| Supply Voltage Limit-Max | 20 |
| Neg Supply Voltage-Nom (Vsup) | -15 |
| Neg Supply Voltage Limit-Max | -20 |
| Analog Input Voltage-Max | 10 |
| Analog Input Voltage-Min | -10 |
| Eccn Code | EAR99 |
| HTS Code | 8542.33.00.01 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Renesas HA9P5320-5Z to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.