The HAT1016R is a P-channel metal-oxide-semiconductor field-effect transistor (MOSFET) with a maximum drain current of 4.5A and a minimum breakdown voltage of 30V. It features a maximum on-resistance of 180 milliohms and a maximum pulsed drain current of 36A. The device is packaged in a small outline package (SOP-8) made of plastic with a tin terminal finish and a gull wing terminal form. The HAT1016R is not qualified and is not RoHS compliant.
Renesas HAT1016R technical specifications.
| Drain Current-Max (ID) | 4.5A |
| Drain-source On Resistance-Max | 180mR |
| DS Breakdown Voltage-Min | 30V |
| FET Technology | METAL-OXIDE SEMICONDUCTOR |
| JEDEC-95 Code | MS-012AA |
| JESD-30 Code | R-PDSO-G8 |
| JESD-609 Code | e0 |
| Number of Elements | 2 |
| Package Body Material | Plastic |
| Package Shape | Rectangular |
| Package Style | SMALL OUTLINEMeter |
| Polarity/Channel Type | P-CHANNEL |
| Pulsed Drain Current-Max (IDM) | 36A |
| Qualification Status | Not Qualified |
| RoHS Compliant | No |
| Surface Mount | Yes |
| Terminal Finish | Tin |
| Terminal Form | Gull Wing |
| Terminal Position | DUAL |
| Transistor Application | SWITCHING |
| Transistor Element Material | SILICON |
| RoHS | Not Compliant |
Download the complete datasheet for Renesas HAT1016R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.